TE Connectivity / CGS SVSQ Low-Ohmic Current Sense SMD Shunt Resistors

TE Connectivity's (TE) CGS SVSQ Low-Ohmic Current Sense SMD Shunt Resistors are high-precision, low-ohmic surface-mount (SMD) shunt resistors designed for demanding applications. The SVSQ series features heavy copper connectors that are electron beam welded to a manganin or AC alloy sensing element, allowing these resistors to deliver exceptional long-term stability and low inductance. The TE SVSQ series is compatible with reflow soldering or direct copper welding for flexible and reliable mounting options.

Features

  • Up to 15W permanent power (0.2mΩ)
  • Up to 274A (0.2mΩ) constant current
  • High-conductivity copper connections
  • Excellent long-term stability
  • High application temperature
  • Up to +350°C/30s maximum solder temperature
  • Flame-resistant
  • Solid metal construction
  • RoHS and REACH compliant
  • AEC-Q200-compliant
  • Moisture Sensitivity Level (MSL) 1

Applications

  • Current sensing/feedback
  • Automotive
  • Power modules
  • Frequency convertors
  • Inverters
  • Low-inductance applications
  • Battery management system (BMS) circuits

Specifications

  • Resistance range
    • 0mΩ to 10mΩ (SVSQ 2512)
    • 0.1mΩ to 5mΩ (SVSQ 3920)
    • 0.1mΩ to 3mΩ (SVSQ 5930)
  • Tolerance
    • 1% or 5% (SVSQ 3920 and SVSQ 5930)
    • 1%, 2%, or 5% (SVSQ 2512)
  • <±20 temperature coefficient of resistance (TCR)
  • Operating temperature range
    • -55°C to +170°C (SVSQ 5930)
    • -65°C to +170°C (SVSQ 2512 and SVSQ 3920)
  • Inductance
    • <2nH (SVSQ 2512)
    • <3nH (SVSQ 3920 and SVSQ 5930)

Dimensions

Mechanical Drawing - TE Connectivity / CGS SVSQ Low-Ohmic Current Sense SMD Shunt Resistors
Yayınlandı: 2025-10-16 | Güncellenmiş: 2025-10-29