TE Connectivity TMR 120 Power Latching Relay

TE Connectivity's (TE) TMR 120 Power Latching Relay offers a 120A current rating, 24VDC voltage rating, and angled contact terminals. Due to its auxiliary contact, this relay can monitor the status of the main contact and ensure safety in abnormal situations. The TMR series provides a high-performing relay with customizable terminals that make it easier to design during construction. TE TMR 120 Power Latching Relay is primarily designed for charging stations and metering applications.

Features

  • Latching/bi-stable
  • High switching capability at 120A
  • Auxiliary contact available
  • Customized terminals
  • High short-circuit capacity
  • 10,000 cycles
  • Short circuit capability meets IEC62055-31 UC3

Applications

  • Charging/Electric vehicle (EV) charging
  • Metering/smart metering
Yayınlandı: 2020-11-23 | Güncellenmiş: 2024-10-09