TE Connectivity GRACE INERTIA Connectors with TPA
TE Connectivity's (TE) GRACE INERTIA Connectors with TPA provide 9.0mm and 12.4mm centerline spacing. Terminal position assurance (TPA) helps ensure the contacts are properly seated in the housing while offering extra protection against contact backout. These wire-to-board connectors are rated 20A when used with 12AWG wire and rated 600VAC. TE's GRACE INERTIA Connectors with TPA are UL recognized. Typical applications include household appliances, HVAC equipment, vending machines, and industrial equipment.Features
- Wire-to-board connectors
- TPA ensures contacts are properly seated in the housing while offering extra protection against contact back-out
- 9.0mm and 12.4mm centerline spacing
- Rated 20A when used with 12AWG wire, rated 600VAC
- Meets glow wire test and UL 94V-0 flammability
- UL recognized
Applications
- Household appliances
- HVAC equipment
- Vending machines
- Industrial equipment
Yayınlandı: 2018-05-04
| Güncellenmiş: 2023-01-18