TE Connectivity / Measurement Specialties TSD305-2C55 Digital Temperature Sensor

TE Connectivity's (TE) / Measurement Specialties TSD305-2C55 Digital Temperature Sensor is a contactless temperature measurement system in a TO5 package. This sensor includes an infrared sensor (thermopile) and a sensor signal conditioner. Users can interface this TE sensor to any microcontroller by an I2C interface, and it offers a 0°C to +300°C measurement range. The TSD305-2C55 is ideal for contactless temperature measurement, climate control, industrial process control, and household applications.

Features

  • 0°C to +300°C measurement range
  • Contactless temperature measurement system
  • Small size
  • I2C Interface
  • Low current consumption
  • Includes infrared sensor (thermopile) and sensor signal conditioner
  • TO5 package
  • -10°C to +85°C operating temperature range

Applications

  • Contactless temperature measurement
  • Climate control
  • Industrial process control
  • Household
Yayınlandı: 2017-08-02 | Güncellenmiş: 2024-02-08