TE Connectivity Type 3627 Miniature SMD Power Inductors
TE Connectivity's (TE) Type 3627 Miniature SMD Power Inductors are designed with special ferrite cores for increased performance and reliability. These TE inductors are designed for high-frequency communication products. The Type 3627 Miniature SMD Power Inductors include two variations: 3627 for low DC Resistance and 3627*C for low DC resistance and high current capability with high impedance characteristics. These characteristics make 3627*C ideal for use as a choke coil in DC power supply circuits.Features
- Special ferrite core
- Low DC resistance
- High current capacity
- High impedance characteristics
Applications
- Consumer electronics
- Battery energy storage systems
- Telecommunications and transportation
- Industrial machinery
Specifications
- 0.12µH to 10,000µH inductance range
- 0.03A to 6A current range
- -40°C to +125°C operating temperature range
Additional Resource
Dimensions
Yayınlandı: 2023-10-26
| Güncellenmiş: 2023-11-02