TE Connectivity / Holsworthy Type RT73 AEC-Q200 Thick Film Precision Resistors
TE Connectivity's (TE) / Holsworthy Type RT73 AEC-Q200 Thick Film Precision Resistors are available in four different packages with standard resistance values provided in the E96 and E24 series. Specifications include a 75V to 200V maximum operating voltage range, -55°C to +150°C operating temperature range, and a power range of 0.125W to 0.33W. The RT73 resistors feature a metal glaze, high precision, and a -0.1% resistance tolerance rating. TE Type RT73 AEC-Q200 Thick Film Precision Resistors are suitable for car electronics, industrial equipment, automation controls, and testing equipment.Features
- Miniaturized size and lightweight design
- Environmentally friendly
- High moisture resistance
- High reliability and performance assurance
- Metal glaze
Applications
- Industrial automation
- Automotive
- Medical technology
- Consumer electronics
- Measurement instrumentation
- Automation controls
- Testing equipment
Specifications
- AEC-Q200 qualified
- Lead-free design
- Down to 0.1% resistance tolerance
- 75V to 200V maximum operating voltage range
- 0.125W to 0.33W power range
- -55°C to +150°C operating temperature range
Dimensions
Additional Resources
Yayınlandı: 2025-02-13
| Güncellenmiş: 2025-09-24