TE Connectivity LUMAWISE Type CXA LED Holders for Cree XLamp® CXA
TE Connectivity's (TE) LUMAWISE Type CXA LED Holders for Cree XLamp® CXA series provide a quick and easy solderless connection with the proper thermal hold-down force necessary for the LED array. These small, low-profile, flexible LED holders offer a reliable power connection and mechanical attachment. These sockets are available as a two-piece corner configuration or as a one-piece assembled unit. This design is configured specifically for the Cree CXA array to ease handling and reduce assembly time. TE LUMAWISE Type CXA LED Holders enable the direct attachment of LEDs to a heat sink using a standard screw, making designs more reliable, easier to use, and faster to market. Applications include downlights, spotlights, high bay lighting, overhead fixtures, and area lighting.Features
- Available in two-piece configuration or one-piece assembled unit configured to the specific CXA array to ease handling and reduce assembly time
- Housing design minimizes obstructed light output from LED
- White lighting grade materials with high reflectivity properties
- Guideposts for easy location and alignment on the heat sink
- Access to COB temperature test point
- Access to view the LED polarity indicators printed on the LED
- Rounded corners to minimize shadowing
- Optical keep-out zone and landing area for secondary optics
- Optional metal thermal spring enhances pressure on heat sink for a variety of TIMs without damage to substrates
Specifications
- Operating temperature range to +105°C without thermal pressure degradation
- Utilizes a screw size of #4 or M3 for attachment
- Poke-in style electrical contacts supporting 22AWG to 18AWG solid, 20AWG to 18AWG fused, and 18AWG stranded 300V rated wire
- 3A current rating
- 250VDC voltage rating
- UL- and CSA-recognized component (cUR) for use in UL8750, UL1598 applications
- IEC 60838-1 and IEC 61984 compliant
- UV-resistant materials and high-quality metal alloys and plating for long-term stability and reliability during 50,000 hours of normal usage
- UL 94V-0 flammability rating
Applications
- Downlights
- Spotlights
- High bay lighting
- Overhead fixtures
- Area lighting
Yayınlandı: 2013-02-28
| Güncellenmiş: 2022-03-11