TE Connectivity Unsealed 33-Position Connectors
TE Connectivity's (TE) unsealed 33-position connectors offer cost-effective, high-performance solutions for in-cabin commercial vehicle applications. These unsealed connectors are designed for ease of use, providing reliable signal and power connectivity without the need for sealing. The flexible configurations and robust locking mechanisms of these TE 33-position connectors support design versatility. These connectors are suited for applications where environmental sealing is not required.
Features
- Secondary locking feature to aid with contact alignment
- Reduced mating force
- Up to two coding options
- Fits in existing bulkhead cut-outs, meaning no design changes needed
Applications
- Trucks and buses
- Two-, three-, and four-wheel ATV/UTVs
- Construction
- Agriculture
Specifications
- MCON 1.2 and AMP MCP 2.8 contact system
- 33 positions
- PBT GF30 housing material
- 0.5mm2 to 1.5mm2 or 2.5mm2 wire size range
- -40ºC to +105ºC operating temperature range
- IP30 protection
- UL 94HB flammability
Contact Options
Yayınlandı: 2025-11-05
| Güncellenmiş: 2025-11-11