TE Connectivity VersAnte Multi-Port IoT Puck Antennas
TE Connectivity's (TE) VersAnte Multi-Port Internet of Things (IoT) Puck Antennas offer combinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor. TE's VersAnte is ground-plane independent and can operate on metallic and non-metallic surfaces. Combined with an IP67 and IP69K rating, these 698MHz to 5.9GHz antennas are ideal for a broad range of IoT applications in indoor and outdoor environments.
Features
- 4G/5G cellular, Wi-Fi, and GNSS combinations from a single antenna
- Supports CAT-M, CAT-1 to CAT-4, and NB-IoT
- Suitable for mounting on a variety of surfaces
- Radome is paintable using commonly available spray paints (must not contain metal)
- Versatile for numerous applications
- Ground-plane independent
- Low-profile and compact puck form factor means the antennas are less prone to vandalism
Applications
- IoT endpoints
- Digital displays and signage
- EV charging
- Smart lockers and storage
- Mobile and vehicular
- Ticketing systems
- Smart terminals
- Data monitoring
Specifications
- 698MHz to 5.9GHz frequency range
- 6dBi gain
- 4:1 voltage standing-wave ratio (VSWR)
- Seven bands
- IP67 or IP69K environmental protection
- -40 to +85°C operating temperature range
Dimensions
Yayınlandı: 2026-03-09
| Güncellenmiş: 2026-03-17