TE Connectivity Vertical USB 3.2 A Gen 1 THT Receptacle Connectors
TE Connectivity's (TE) Vertical USB 3.2 A Gen. 1 Through-Hole (THT) Receptacle Connectors increase overall design flexibility by offering a vertical mounting orientation. This reliable and optimized design provides a stable connection even after thousands of insertions. Shield types include board locking or soldered shield-leg, and plating options include gold (Au) flash, Au with 15μm, and Au with 30μm. These hot-pluggable vertical receptacles are compatible with asynchronous and isochronous data transfer methods and are backward compatible with USB 2.0 connectors. TE Vertical USB 3.2 A Gen. 1 THT Receptacle Connectors are ideal for AI and IoT applications requiring higher transmission speed and are compatible with Thunderbolt.Features
- Locking and soldered shield-leg variations
- 3 plating options: Au flash, Au with 15μm, Au with 30μm
- Hot pluggable, permitting attaching or detaching peripherals without power down or reboot
- Compatible with asynchronous and isochronous data transfer methods
- Backward compatible with USB 2.0 connectors
- Key benefits over USB 3.0
- DisplayPort functionality
- Compatible with Thunderbolt
- 2x faster speed
- Available for TE reg
Applications
- High-definition A/V equipment
- Desktop and laptop computers
- Printers/ scanners
- Game ports
- Modems
- Set-top boxes
- IoT influencers
Datasheets
Yayınlandı: 2023-08-02
| Güncellenmiş: 2023-11-09