TE Connectivity Z-PACK HM-eZd+ Backplane Connectors

TE Connectivity's (TE) Z-PACK HM-eZd+ Backplane Connectors offer quality electrical performance at true 25GBps speeds. The Z-PACK HM-eZd+ connectors meet the requirements of the 100Gbps ATCA specifications and are backward compatible to existing HM-Zd connectors. TE's Z-PACK HM-eZd+ Backplane Connectors feature 4.5mm (0.177") row-to-row spacing, polarization mating alignment, and a differential signal arrangement. These connectors withstand 200 life cycles.

Features

  • Board-to-board connector system
  • 80 positions
  • 4.5mm (0.177") row-to-row spacing
  • Polarization mating alignment
  • Differential signal arrangement
  • Through-hole, press-fit post type
  • 42VAC, 30VDC operating voltage
  • -55°C to +85°C operating temperature range
  • 200 life cycles
Yayınlandı: 2016-03-16 | Güncellenmiş: 2022-03-11