TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors
TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are designed for high-density, low-profile shield applications with two rows of contact on 0.6mm centerlines. Features include contacts on the 0.6mm centerline to save 30% linear board space and a 3.8mm low profile housing, resulting in a 25% smaller connector height compared to existing 0.8mm centerline docking connectors. In high-frequency signals, these connectors provide higher reliability and performance than existing 0.5mm pitch docking connectors. TE Connectivity / AMP Connectors 0.6mm CL High-Speed CHAMP Docking Connectors are compliant with industry transmission standards, including USB 3.0, DisplayPort, and HDMI for high definition differential signaling protocols. These connectors are well-suited for applications such as tablet PCs, laptop PCs, smartphones, mobile internet devices, and handheld devices.Features
- Strong sense of contacting from the side latches when pushing/pulling
- High definition differential signal of HDMI, DisplayPort transmission compliance
- Polarization and guide rail prevents mismating
- USB 3.0 transmission compliance
- Guaranteed 10,000 plug-ins
Applications
- Tablet PCs
- Laptop PCs
- Mobile internet devices
- Smartphones
- Handheld devices
View Results ( 3 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Cinsiyet | Sonlandırma Stili | Montaj Açısı |
|---|---|---|---|---|---|
| 2129276-1 | ![]() |
G/Ç Konnektörleri 40P CABLE MNT PLUG CHAMP DOCKING | Male | Solder | Vertical |
| 2129260-2 | ![]() |
G/Ç Konnektörleri 40P RECEPTACLE .6MM R/A DOCKING | Female | Solder | Right Angle |
| 2129261-1 | ![]() |
G/Ç Konnektörleri 40P PLUG, CRADLE MNT CHAMP DOCKING | Male | Solder | Vertical |
Yayınlandı: 2011-09-13
| Güncellenmiş: 2022-03-11