TE Connectivity Micro Molded Heat-Shrink Boots

TE Connectivity's (TE) Micro Molded Heat-Shrink Boots feature a heat-shrinkable, semi-rigid, fluid- and temperature-resistant, elastomeric molding compound that is designed to offer excellent performance in harsh environments. These small boots come in an expanded form. When heat is applied, they shrink to a pre-determined size and shape, providing a tough, protective covering for components as well as strain relief. TE Micro Molded Heat-Shrink Boots are ideal for use in military and commercial vehicles where high temperatures and long-term exposure to hot fluids are expected.

Features

  • Small size
  • Supplied in expanded form
  • Adhesive lined options
  • Offers strain relief
  • Facilitates installation
  • Environmental sealing against fluid and dirt ingression
  • Provides protection against mechanical abuse at the cable connector interface

Applications

  • Military
  • Commercial
Yayınlandı: 2012-01-13 | Güncellenmiş: 2022-03-11