TE Connectivity High Temperature FASTON Housings

TE Connectivity's (TE) High Temperature FASTON Housings are designed for a broad range of wire gauge applications. They feature an ergonomic, flat-surface design to support ease of insertion. A closed front-end prevents the mismating of a tab between the terminal and plastic housing. The flag housing is designed to be used with TE's Tab-Lok flag terminals, including LIF nickel-steel terminals. Typical applications include radiant burners, motor windings, coil connections, solid wire connections, compressors, transformers, fans, power supplies, and pumps.

Features

  • Prevent mismating of tab between terminal and plastic housing with closed front end
  • Support ease of insertion with ergonomic flat surface design
  • Flag housing is designed to be used with TE's Tab-Lok flag terminals, including LIF nickel-steel terminals
  • Designed for a broad range of wire gauge applications

Applications

  • Radiant burners
  • Motor windings
  • Coil connections
  • Solid wire connections
  • Compressors
  • Transformers
  • Fans
  • Power supplies
  • Pumps
Yayınlandı: 2014-11-18 | Güncellenmiş: 2022-03-11