TE Connectivity - Connectors Miniature IP67 Sealed Wire-to-Wire Connectors
TE Connectivity's Miniature IP67 Sealed Wire-to-Wire Connectors are ideal for high humidity applications. The connectors feature a compact design for space-saving and are available in 2 and 3 positions for 22AWG-18AWG wire sizes. The seals are pre-assembled to reduce installation time and are available in 3 colors for easy identification. A positive latching system prevents unintentional un-mating. TE's Miniature IP67 Sealed Connectors can withstand the harshest environments including outdoor lighting and HVAC equipment.Features
- Compact size design for space savings
- Achieves ideal solution for dust and waterproof applications with IP67-rated connector
- Positive latching prevents inadvertent unmating of connectors
- Pre-assembled seals reduce assembly time
Applications
- Outdoor lighting
- Commercial refrigeration lighting
- Kitchen appliances
- HVAC equipment
Specifications
- Current rating
- 5A maximum (18AWG)
- 3.5A maximum (22AWG to 20AWG)
- 400VAC maximum voltage rating
- 1800VAC dielectric withstanding voltage
Yayınlandı: 2017-01-12
| Güncellenmiş: 2024-09-17