TE Connectivity Inverted Thru-Board Connectors
TE Connectivity's (TE) ITB (Inverted Thru-Board) Connectors deliver a direct power connection between driver boards to the underside of LED array boards. This two-position SMT connector provides a perpendicular-mating, cableless, space-saving power connection that is ideal for compact LED assembly designs like retrofit lamps and bulbs. The TE ITB Connectors' low-profile design has a 1.5mm height above the LED-mounted board and accepts 1mm- or 1.2mm-thick drivers.Features
- Eliminates wire dress management issues with discreet wire leads around the top surface of LED printed circuit boards
- Economy Power II (EPII) mating connectors provide positive latching
- Rounded corners to prevent shadowing
- 2, 3, and 4 positions available
- 2mm top surface height
- Surface mount board locks provides stability during mating and unmating
- High-temperature material for reflow soldering process
- Tape and reel packaging for high-speed SMT processing
- Flat-top surface allows for vacuum pick up
- RoHS compliant
Yayınlandı: 2019-07-03
| Güncellenmiş: 2023-09-20