TE Connectivity SB Power Line Filters
TE Connectivity's SB Power Line EMI/RFI filters offer high common and differential mode performance. The compact height of no more than 38.86mm makes TE's SB Power Line Filters ideal for limited-space applications. The improved differential mode performance of this filter makes it well-suited for industrial machinery equipment, and it can also serve as a simple clean-up filter within all types of electronic applications.The AC/DC-rated SB Series has low-leakage versions available that meet current requirements of VDE portable equipment and UL544 non-patient medical equipment. The SB Series was designed as an enhanced replacement to the B Series.
Features
- 6A to 30A current rating
- 250VAC/DC voltage rating
- PCB Mount
- Spade terminal or threaded bolt termination style
View Results ( 11 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Akım Oranı | Sonlandırma Stili |
|---|---|---|---|---|
| 20ESB6 | ![]() |
Güç Hattı Filtreleri 20A 250V LOW LEAKAGE THREADED BOLT | 20 A | Threaded Bolt |
| 10VSB1 | ![]() |
Güç Hattı Filtreleri 10A 250V SPADE TERM | 10 A | Faston |
| 20VSB1 | ![]() |
Güç Hattı Filtreleri 20A 250V SPADE TERM | 20 A | Faston |
| 30ESB6 | ![]() |
Güç Hattı Filtreleri 30A 250V LOW LEAKAGE THREADED BOLT | 30 A | Screw |
| 30VSB6 | ![]() |
Güç Hattı Filtreleri 30A 250V LOW LEAKAGE THREADED BOLT | 30 A | Screw |
| 6ESB1 | ![]() |
Güç Hattı Filtreleri 6A 250V LOW LEAKAGE SPADE TERM | 6 A | Spade Terminal |
| 10VSB6 | ![]() |
Güç Hattı Filtreleri 10A 250V THREADED BOLT | 10 A | Faston |
| 10ESB1 | ![]() |
Güç Hattı Filtreleri 10A 250V LOW LEAKAGE SPADE TERM | 10 A | Solder Pin |
| 20ESB1 | ![]() |
Güç Hattı Filtreleri 20A 250V LOW LEAKAGE SPADE TERM | 20 A | Screw |
| 20VSB6 | ![]() |
Güç Hattı Filtreleri 20A 250V THREADED BOLT | 20 A | Faston |
Yayınlandı: 2010-11-16
| Güncellenmiş: 2025-03-17