Features
- Male and female power line connectors
- IEC60320-1 C-13 & C14 inlets rated up to 15A
- IEC60320-1 C-19 & C-20 inlets rated up to 20A
- Operating Voltage 120/250 VAC
- UL Recognized and CSA Certified for 20A at 125V
- VDE Approved for 16A at 250VAC
- Solid brass, nickel plated prongs
- Brass, tin plated terminals
Yayınlandı: 2011-06-29
| Güncellenmiş: 2022-03-11