TE Connectivity D-200 MiniSeal Crimp Splices

TE Connectivity's (TE) D-200 MiniSeal Crimp Splices are in-line, nickel-plated, sealed crimp splices designed for 200°C applications. These splices are small, lightweight, and immersion resistant. They meet the requirements of SAE-AS81824/1 and feature a transparent heat-shrinkable insulation sleeve that provides environmental protection, strain relief, and sealing to un-etched wire insulations. TE D-200 MiniSeal Crimp Splices are developed for high-temperature applications in the aerospace and defense industry

Features

  • Immersion-resistant crimp
  • Small size, lightweight
  • Transparent heat-shrinkable insulation sleeve
  • Meets all requirements of SAE-AS81824/1

Applications

  • Aerospace
  • Defense
Yayınlandı: 2011-01-10 | Güncellenmiş: 2025-05-06