TE Connectivity EP Connectors
TE Connectivity's (TE) Economy Power (EP) product line features wire-to-board connectors ideal for power circuit applications. The EP series connectors achieve complete system mating with polarization tabs to prevent misalignment and a positive audible latch to confirm proper mating. TE Connectivity EP Connectors are well-suited for household appliances, commercial and building equipment, HVAC, industrial machinery and equipment, coin changers, vending machines, and lighting applications. EP 2.5 Power and EP II Series with Terminal Position Assurance (TPA) variants are also available.
Features
- Positive audible latch designed for easier mating and unmating
- Polarization tabs help prevent post misalignment
- Complete product offering with color-coded housings
- End-to-end stackable
- lntermateable to similar competitive products for retrofit applications
- Broad portfolio includes 2.5mm, 3.96mm, 5.08mm, and 7.92mm pitch options
Applications
- Household appliances
- Commercial and business equipment
- HVAC
- Industrial machinery, such as control boards
- Coin changers and vending machines
- Lighting
Videos
Datasheets
Yayınlandı: 2012-02-16
| Güncellenmiş: 2026-04-10