TE Connectivity HCR 200 High Current Relay

TE Connectivity's (TE) HCR 200 High Current Relay is an automotive relay designed especially for start/stop applications. With the start/stop function, the vehicle's starter system is separate from the power system and temporarily supported by a second battery. While permitting electronics systems to continue to perform during start/stop, the HCR 200 Relay allows for disconnect in an emergency. Other applications for the TE HR 200 High Current Relay include battery coupling and energy management.

Features

  • Normally closed contact arrangement
  • Limiting continuous current 130A at +110°C
  • Compact design
  • Optimized for integration in pre-fuse boxes
  • Minimal contact resistance
  • High shock resistance (30g)

Applications

  • Energy management
  • Battery coupling
  • Start/stop
Yayınlandı: 2011-09-22 | Güncellenmiş: 2022-03-11