TE Connectivity Industrial Mini I/O Connectors

TE Connectivity's (TE) Industrial Mini I/O Connectors are small, compact, latching wire-to-board I/O interfaces that feature two points of contact for increased reliability in high-vibration environments, with polarization to prevent mismatching. The components are available in both SMT and through-hole configurations with a unique latching system that protects the plug from pullout. Other features include eight individual circuits that accommodate I/O signals and the ability to meet Cat5e requirements when used in an Ethernet application. Measuring one-fourth the size of conventional RJ45 plugs, TE mini I/O connectors are commonly used as an alternative to RJ45.

Features

  • Maximum cable diameters
    • 6.7mm (standard)
    • 7.1mm (field installable)
  • Wire sizes
    • 22AWG (standard)
    • 24AWG (field installable)
  • 1500 cycles durability
  • 98N (10kg) cable retention force
  • 8 positions
  • 60V voltage rating
  • 0.5A current rating
  • -40°C to +85°C operating temperature range

Applications

  • Industrial control
  • Motion control
  • PLCs
  • Robotics

Dimensions

Mechanical Drawing - TE Connectivity Industrial Mini I/O Connectors
Yayınlandı: 2010-09-27 | Güncellenmiş: 2026-03-05