TE Connectivity Board-to-Board Screw-Down Jumper Assembly

TE Connectivity's Board-to-Board Screw-Down Jumper Assembly provides the electrical connection between two adjacent printed circuit boards in a string of printed circuit boards. A 2-position connection assembly fits onto a 16.50mm wide PCB, which is secured via a screw to the heat sink (or base). This ensures the connector assembly's contacts are fully seated against the PCB pads. This TE Connectivity jumper assembly is suitable for T8-T12 fluorescent retrofit LED bulbs, LED lighting strips and controls, and channel lettering.

Features

  • Two-position connection assembly
  • Connector assembly attachment to adjacent PCB via screw to heat sink fully seats electrical contacts against PCB pads
  • Connector assembly fits onto 16.50mm wide PCB
  • 7.0mm PCB spacing
  • Registration features in connector assembly align with PCB cutouts
  • #6 screw (not included) used to secure connector assembly to tapped hole in heat sink or base
  • #6 screw should be zinc plated or have equivalent protective coating to prevent corrosion
  • Customer-supplied #6 screw
  • Tube-packaged assemblies
  • RoHS compliant

Applications

  • T8-T12 fluorescent retrofit LED bulbs
  • LED lighting strips
  • LED lighting controls
  • Channel lettering
Yayınlandı: 2010-03-25 | Güncellenmiş: 2022-03-11