TE Connectivity Logo

TE Connectivity KOAXXA SMA RF Connectors

TE Connectivity has introduced the KOAXXA SMA RF Connectors as part of its next generation of RF products. KOAXXA SMA RF Connectors are designed to be fully compatible with IEC-169-15 interface standards and are qualified per the EIA-364 test standard. KOAXXA features innovative selective plating techniques and places precious metals only where needed. Selective tin plating in the solder region promotes easy soldering and selective gold in the contact region provides the performance and durability needed to meet industry standards. KOAXXA SMA RF Connectors offer 0-18GHz performance with a durability rating of 500 cycles.

Features
  • Modular platform design allows for mass customization
  • Fully compatible with IEC-169-1 standards
  • Tested and qualified per EIA-364 standards
  • Designed for 0-18 GHz performance
  • 500 cycle mating durability
  • Large-scale manufacturing techniques
  • Visual inspection to help ensure quality
  • Innovative selective plating features:
    • Selective tin plating only at PCB and cable center conductor allows for easy soldering
    • Selective Gold plating only at contact interface
    • Nickel plating on housings

Applications
  • Test and measurement equipment
  • Transmission equipment
  • Base station and sub system components
  • Smart grid meters
  • Antennas
  • Broadband communication equipment
  • Routers
  • Industrial solutions
  • Mobile radio handsets
    Electrical Specifications
    • Low Level Contact Resistance: 15 mOhm delta per EIA-364-23
    • Insulation Resistance: 5000 Mohms per EIA-364-21
    • Withstanding Voltage: 750 VAC (flex cable); 1000 VAC (SR cable)
    • Voltage Standing Wave Ratio: 1.05+.007*f (GHz) up to 18 GHz (SR cable)

    Mechanical Specifications
    • Sinusoidal Vibration: 20 G's, 10 to 2000 Hz per EIA-364-28, Cond IV
    • Mechanical Shock: 100 G's per EIA-364-27, Cond G
    • Mating Torque: 0.45 N-m [4 in-lb] per EIA-364-13, Method A
    • Durability: 500 cycles minimum per EIA-364-9

    Environmental Specifications
    • Thermal Shock: 5 cycles from -55 to +85°C per EIA-364-32C
    • Humidity-Temperature Cycling: 10 cycles from 25 to 65 c at 95% RH per EIA-364-31B, Cond III
    • Temperature Life: 85°C for 1000 hours per EIA-364-17B
    • Mixed Flowing Gas: 14 days mated exposure to Class IIA per EIA-364-65A

    KOAXXA SMA Series Design Features

    TE KOAXXA SMA Series Design Features

    PC Mount Jacks 
    Part Number
    Terminates To
    SMA-JR-P2-S Right Angle PCB Through Hole - PCB thickness 3.175 mm (.125 in.) max.
    SMA-JS-P2-S Vertical Angle PCB thickness 3.175 mm (.125 in.) max.

    Vertical / Straight Board Mount Jacks 
    Part Number
    Terminates To
    SMA-JS-1A-S
    Cable -RG 402 Semi-Rigid, RG 402 Conformable
    SMA-JS-1B-S
    Cable - RD316, K0225D
    SMA-JS-1C-S
    Cable -RG 405 Semi-Rigid, RG 405 Conformable
    SMA-JS-1D-S Cable - RG 178, RG 196
    SMA-JS-1E-S
    Cable -0.047 Semi-Rigid, 0.047 Conformable
    SMA-JS-1F-S
    Cable - RG 174, RG 188, RG 316
    SMA-JS-1G-S
    Cable - RG 58, RG 141, RG 223, RG 400, RG 142

    Bulkhead Cable Jacks
    Part Number
    Terminates To
    SMA-JB-1A-S
    Cable -RG 402 Semi-Rigid, RG 402 Conformable
    SMA-JB-1B-S Cable - RD316, K0225D
    SMA-JB-1C-S
    Cable -RG 405 Semi-Rigid, RG 405 Conformable
    SMA-JB-1D-S
    Cable - RG 178, RG 196
    SMA-JB-1E-S
    Cable -0.047 Semi-Rigid, 0.047 Conformable
    SMA-JB-1F-S Cable - RG 174, RG 188, RG 316
    SMA-JB-1G-S Cable - RG 58, RG 141, RG 223, RG 400, RG 142

    Right Angle Cable Plugs
    Part Number
    Terminates To
    SMA-PR-1A-S
    Cable -RG 402 Semi-Rigid, RG 402 Conformable
    SMA-PR-1B-S Cable - RD316, K0225D
    SMA-PR-1C-S Cable -RG 405 Semi-Rigid, RG 405 Conformable
    SMA-PR-1D-S Cable - RG 178, RG 196
    SMA-PR-1E-S Cable -0.047 Semi-Rigid, 0.047 Conformable
    SMA-PR-1F-S Cable - RG 174, RG 188, RG 316
    SMA-PR-1G-S
    Cable - RG 58, RG 141, RG 223, RG 400, RG 142

    Straight Angle Cable Plugs
    Part Number
    Terminates To
    SMA-PS-1A-S
    Cable -RG 402 Semi-Rigid, RG 402 Conformable
    SMA-PS-1B-S
    Cable - RD316, K0225D
    SMA-PS-1C-S
    Cable -RG 405 Semi-Rigid, RG 405 Conformable
    SMA-PS-1D-S
    Cable - RG 178, RG 196
    SMA-PS-1E-S
    Cable -0.047 Semi-Rigid, 0.047 Conformable
    SMA-PS-1F-S
    Cable - RG 174, RG 188, RG 316
    SMA-PS-1G-S Cable - RG 58, RG 141, RG 223, RG 400, RG 142

    • TE Connectivity
    • Industrial
    • Connectors|Connector-RF
    Yayınlandı: 0001-01-01 | Güncellenmiş: 0001-01-01