TE Connectivity SolderShield Splices
TE Connectivity's (TE) Raychem SolderShield Splices are used to repair or splice shielded or coaxial cables. These splices consist of a MiniSeal crimp splice and a flux-coated, solder-impregnated copper shield braid encased in a transparent, heat-shrinkable sealing sleeve that provides a controlled soldering process, encapsulation, inspectability, strain relief, and insulation. TE's SolderShield splices also feature circumferential (360°) shielding, which provides EMI protection and shield continuity equal to or better than the original cable. In addition, the Raychem SolderShield splice's one-piece design allows easy and low-cost installation.Features
- Flux-coated, solder-filled copper shield braid
- MiniSeal Crimp splice recognized by MIL-S-81824 and MIL-W-5088
- Transparent heat-shrinkable insulation sleeve
- Circumferential (360°) shielding for EMI protection
Applications
- Coaxial cables
- Shielded cables
INSTALLATION
For proper installation of these devices, the correct heating tool and reflector attachment must be used. Any of these Raychem heating tools is recommended:
- HL1802E
- IR-1759 MiniRay
- CV-1981
Overview
Yayınlandı: 2011-03-10
| Güncellenmiş: 2022-03-11