TE Connectivity IDC SSL Connectors

TE Connectivity's (TE) IDC SSL Connectors are SMT and thru-hole wire-to-board connectors for quick, toolless termination of discrete wires onto LED-printed circuit boards. The connectors feature TE's proven insulation displacement technology to provide a robust, stable electrical and mechanical power connection to single or multiple-printed circuit boards in solid-state lighting and non-lighting applications. TE Connectivity IDC SSL connectors are available in 1-4 positions and SMT or thru-hole mounting. The IDC SSL connectors are also available in a wide wire range from 18-24 AWG, for both solid and stranded wire, with options for feed-thru or closed-in applications.

Features

  • Available in 1, 2, 3, and 4 positions
  • SMT and thru-hole
  • Closed-end and feed-thru
  • 18AW to 24AWG stranded and solid wire
  • Dual IDC slots for redundancy
  • Wire placement "viewing" window
  • Wire gauge color-coded
  • Toolless termination
  • Electrical
    • 8A (18 AWG only) operating current
    • 250VAC/250VDC maximum operating voltage 
    • 1500VAC dielectric withstanding voltage
  • Mechanical
    • -40°C to 105°C operating temperature
    • 5 pounds minimum wire retention
  • Materials
    • 94V diameter rated high temperature resistant thermoplastic housings
    • Tin over nickel-plated copper alloy contacts
  • Standards and specifications
    • UL 1977
    • 108-2404 design objectives
    • 114-13266 application specification
    • Tape and reel packaging per EIA-481

Applications

  • LED lighting controls
  • General illumination LED fixtures
  • Connecting strings of PCB LED light modules
  • Non-lighting wire-to-board applications

SMT Drawings

Yayınlandı: 2019-09-10 | Güncellenmiş: 2023-09-25