TE Connectivity VITA 87 High-Density Circular MT Connectors

TE Connectivity's VITA 87 High-Density Circular MT Connectors enable the high speed and bandwidth needed in a smaller space for next-generation ruggedized systems. These Mil Circular 38999 fiber-optic interconnects provide significantly higher density options compared to traditional Mil Circular fiber optics, aligning more closely with industry architecture requirements. The VITA 87 connectors can accommodate most next-generation high-density ports and mating card slots with the availability of 12- and 24-fiber options. These connectors will also conform to global VITA and SOSA standards, guaranteeing availability and empowering users to confidently integrate these products into their next-generation systems. Typical applications in aerospace and avionics systems include high-density circular military fiber optics cable assemblies, optical add-on/options cards, and ruggedized MIL-Std 38999 systems.

Features

  • Accommodates most next-generation high-density ports and mating card slots
  • Standard interconnect system uses 38999 circular connectors with MT inserts
  • 12 and 24 fiber options available for ultra-high density
  • Can be used with both standard MT and expanded beam/lensed MT
  • Advantages of VITA 87 and SOSA standardization efforts vs. sole-sourced products

Specifications

  • VITA 87 and SOSA™ standards
  • -40°C to 85°C temperature range
  • TIA/EIA=455-11 random vibration
  • 100 cycles mating durability
  • TIA/EIA=455-14 mechanical shock 
  • Aluminum retainer plate
  • Nickel silver copper fiber insert
  • Stainless steel captive screws
  • Stainless steel insert retaining ring
  • Aluminum shell body
  • Rubber interfacial seal

Applications

  • Aerospace
  • Avionics systems
  • High-density ruggedized applications in general, using MIL-Std 38999
  • High-density circular military fiber optics cable assemblies
  • High-density optical add-on/options cards
  • Ground-based systems

Videos

Yayınlandı: 2024-03-18 | Güncellenmiş: 2025-03-03