TE Connectivity / DEUTSCH DTP Connectors

TE Connectivity's (TE) DEUTSCH DTP Connectors build on the DT and DTM design strengths to fill the need for higher amperage, multi-pin, inexpensive connectors. Meeting the same specifications as the DTM and DT, the connectors offer designers the ability to use multiple 12 gauge contacts, each with a 25A continuous capacity, within a single shell. Based on the DTM overall design, TE DTP connectors offer the protected interfacial seal located within the receptacle shell and has a standard multi-seal grommet in both the plug and receptacle. The connectors are available in two and four-pin configurations.

Features

  • 1bar pressure
  • -55°C to +200°C operating temperature range
  • Altitude sealing
  • Aerospace fluids resistant
  • 48h to 500h salt spray
  • Aluminum or stainless steel body
  • Compact
  • Weight saving
  • 10-14AWG
  • 2- and 4-cavity arrangements
Yayınlandı: 2015-05-27 | Güncellenmiş: 2022-03-11