TE Connectivity / Kilovac CAP120 Contactor
TE Connectivity's (TE) Kilovac CAP120 Contactor is designed for reliability in explosive and harsh environments. The single-pole hermetically sealed 150A DC contactor features bidirectional switching and non-polarity-sensitive main contacts. The device features high break levels, 1000A at 400VDC and 600A at 600VDC to help increase system flexibility and reliability. The space and weight saving contactor can mount in any orientation and is not position sensitive. TE's CAP120 Contactor provides reliable and long-lasting performance in military ground, military and commercial aerospace, and marine applications.Features
- Hermetically sealed
- Suitable for applications in harsh and explosive environments
- No contact oxidation over periods on non-use
- Efficient
- Integrated dual-coil electronic economizer with suppression
- Size reduced version of MAP/CAP 100 series contactors
- Versatile
- Bidirectional switching
- Main contacts not polarity sensitive
- Panel mount
- Not position sensitive, mounts in any orientation
Applications
- Energy storage systems
- Power distribution
- High-current battery systems
- Lithium ion battery systems
- Solar power applications
Yayınlandı: 2016-09-19
| Güncellenmiş: 2022-03-11