TE Connectivity / Kilovac Current Sensing (KCS) Contactors

TE Connectivity's (TE) Kilovac Current Sensing (KCS) Contactors feature bi-directional current sensing and a customer configurable trip function. TE's KCS have 100A to 600A current carry at 600VDC. Typical applications include energy storage/battery storage, power distribution, alternative energy, electric vehicles (military and communication), and test equipment.

Features

  • Bi-directional current sensing and customer configurable trip function
  • 100A to 600A current carry at 600VDC
  • Two coil economizer with internal suppression
  • Normally open or normally closed contacts
  • Hermetically sealed, bottom mount, not position sensitive

Applications

  • Energy storage/battery storage
  • Power distribution
  • Alternative energy
  • Electric vehicles (military and communications)
  • Test equipment
Yayınlandı: 2016-11-29 | Güncellenmiş: 2025-12-15