TechNexion EDM1-IMX6S-MSD-BW i.MX6 Solo Module

WandBoard EDM1-IMX6S-MSD-BW i.MX6 Solo Module is a low-cost open-source community development System on Module (SOM). The module features the NXP iMX6 Solo processor with an arm Cortex-A9 architecture. Connectivity includes the Atheros AR8035 Gigabit LAN, Broadcom BCM4339 802.11 a/b/g/n/ac WiFi, Broadcom BCM4339 BT 4.1 (BR+EDR=BLE), and u.FL connector antenna.

Features

  • Core System
    • NXP i.MX6 Solo processor
    • 1GHz processor speed
    • ARM Cortex-A9 architecture
    • NXP MMPF0100 PMIC
    • 512MB DDR3 memory
    • MicroSD Card Slot
    • EDM board-to-board connector (314-pin MXM3)
    • EDM SOM
    • JTAG Interface by Through-hole
  • Connectivity
    • 1x Atheros AR8035 Gigabit LAN
    • 1x Broadcom BCM4339 802.11 a/b/g/n/ac for Wi-Fi
    • 1x Broadcom BCM4339 BT 4.1 (BR+EDR+BLE) for BLUETOOTH®
    • u.FL connector for the antenna
  • Signaling I/Os
    • HDMI, LVDS (Single Channel), RGB TTL, LAN, PCIe, USB, USB OTG, I2S, SPDIF, SDIO, CAN, UART, SPI, I2C, GPMC, PWM, and GPIO
  • Video
    • Graphics engine
      • Vivante GC320 (2D composition)
      • Vivante GC880 (Solo/DualLite)
    • 1080p30 + D1 (Solo/DualLite) video decode
    • Video encode
      • 1080p30 H.264
      • BP/dual 720p
    • MIPI CSI (2 lanes) camera
  •  Audio
    • Audio Codec on the carrier board
    • I2S (2 channel) audio interface
  • 5VDC ±5% power input
  • Operation systems
    • Linux, Yocto, Ubuntu, and Android standard support
    • Commercial Linux extended support
  • Size
    • 82mm x 60mm in dimension
    • EDM compact form factor

Block Diagram

Block Diagram - TechNexion EDM1-IMX6S-MSD-BW i.MX6 Solo Module
Yayınlandı: 2018-08-28 | Güncellenmiş: 2022-08-19