TechNexion EDM1-CF-iMX6 EDM Compact Modules
TechNexion EDM1-CF-iMX6 EDM Compact Modules feature the Arm Cortex®-A9 NXP i.MX6 scalable single, dual, or quad core processor. These EDM type 1 compact System-on-Modules offer communication by gigabit LAN, Wi-Fi® 802.11 b/g/n, and Bluetooth v4.0. They are designed for multimedia applications with LVDS, TTL, HDMI, S/P DIF, I2S, MIPI camera, and display. Also available is the EDM1-Fairy Carrier Board for EDM Type 1 Compact Modules, featuring a variety of sensors and interconnects for quick development of mobile embedded devices. The carrier board offers HDMI, TTL, and LVDS display interfaces, and communication by dual PCI Express (with SIM card slots). It also provides Dual CAN Bus, Dual UART, USB, and 8 GPIOs for industrial control.Features
- Core System
- EDM Type 1 compliant signaling
- NXP i.MX6Quad, i.MX6Dual, i.MX6DualLite, or NXP i.MX6Solo @ 1GHz CPU
- System memory up to 2GB DDR3
- SeMMC / iNAND (default 4GB), optional NAND Flash (MOQ apply) storage
- JTAG interface by through hole debug interface
- MIPI Interface Camera, MIPI Interface Display FPC connector
- I/O Interfaces
- 1x SATA 2.0 (Dual /Quad only); 1x SDIO / MMC storage
- 1x PCIe 2.0 expansion
- HDMI v1.4, 1 channel LVDS 18/24-bit, 24-bit RGB TTL display
- USB Host 2.0, USB OTG 2.0
- 2x Flex CAN, version 2.0B compliant
- 2x UART serial port
- SPI, I2C, GPIO, local bus
- Connectivity
- Network: Atheros AR8031 Gigabit LAN
- Wireless LAN: Broadcom BCM4330, 802.11 b/g/n @ 2.4Ghz
- BLUETOOTH® v4.0
- 5VDC ±5% input power
- EDM compact form factor
- 82mm x 60mm
- Audio
- I2S (2 channel), S/P DIF interface
- Audio Codec on EDM Carrier Board
Yayınlandı: 2013-08-07
| Güncellenmiş: 2022-03-11