TechNexion PICO-IMX7 System-on-Module

TechNexion PICO-IMX7 System-on-Module is based on the NXP i.MX7 multi-market applications processor. The PICO-IMX7 is designed to enable secure and portable applications within the Internet of Things. TechNexion PICO-IMX7 System-on-Module is pin-compatible with the Intel Edison for sensors and low-speed I/O. The device adds additional possibilities for multimedia and connectivity that can easily be expanded and implemented for IoT designs.

Features

  • NXP i.MX7 solo or dual processor
  • Arm Cortex®-A7 + M4 architecture
  • Up to 2GB DDR3L memory
  • MHF4 connector antenna (optional)
  • QCA9377 Wi-Fi/BLUETOOTH®
  • MIPI CSI camera (2 lanes)
  • 4.2VDC to 5.25VDC power input
  • 37mm x 40mm dimensions
  • Standard Support
    • Android Things
    • Linux
    • Yocto
    • Ubuntu
    • Android
  • Commercial Linux extended support

Block Diagram

Block Diagram - TechNexion PICO-IMX7 System-on-Module

I/O Signaling

Block Diagram - TechNexion PICO-IMX7 System-on-Module

Dimensions

Mechanical Drawing - TechNexion PICO-IMX7 System-on-Module
Yayınlandı: 2019-10-24 | Güncellenmiş: 2023-07-07