Techway SFP/SFP+ FPGA Mezzanine Cards (FMCs)

Techway SFP/SFP+ FPGA Mezzanine Cards (FMCs) offer up to four SFP SFP+ slots, supporting copper and fiber interfaces. The board is protocol-agnostic and allows up to 10Gbps per link. Optionally, the SFP/SFP+ FMCs have an extra upper FMC connector that routes all unused signals to another mezzanine.

Features

  • Ready-to-use, VITA 57.1 compliant
  • Easy to use, free SDK with example design
  • Cost-effective solution
  • High-speed protocol dedicated
  • Scalable FMC slot
  • 3x or 4x SFP/SFP+ slots
  • Up to 10Gbps
  • Programmable oscillator
  • FMC connector on the top for a mezzanine stack
  • 0°C to +50°C operating temperature range
  • Protocols
    • Ethernet (1Gbps and 10Gbps)
    • ARINC 818
    • sFPDP
    • Fiber Channel
    • Xilinx Aurora
    • User-defined
  • RoHS compliant

Applications

  • Telecom
  • High-speed data-switching
  • Prototyping
  • Digital video
  • Optical or copper transceivers

Specifications

  • Firmware
    • VHDL SFP monitoring module
    • VHDL SFP control module
    • VHDL programmable oscillator control volume
  • Software
    • Programmable oscillator setup
    • Controlling card by I2C

Block Diagram

Block Diagram - Techway SFP/SFP+ FPGA Mezzanine Cards (FMCs)
Yayınlandı: 2023-09-27 | Güncellenmiş: 2023-11-03