TechxArtisan Openterface Mini-KVM Interface Modules

TechxArtisan Openterface Mini-KVM Interface Modules are compact, feature-rich, and open-source KVM-over-USB solutions. The Mini-KVM enables the user to operate a headless computer directly from a laptop or desktop computer. These TechxArtisan Openterface interface modules eliminate the hassle of additional keyboards, mice, monitors, or complex network configurations. The modules simplify setup and significantly enhance the workflow when managing headless devices. Openterface Mini-KVM is certified by the Open Source Hardware Association (OSHWA), ensuring that all design files, documentation, and source code are freely available for study, modification, distribution, and manufacture. The Mini-KVM Toolkit includes the Mini-KVM module along with supporting cables and accessories.

Features

  • Host app compatibility - supports macOS, Windows, and Linux (Android support in development)
  • Plug-and-play convenience
    • Instant control upon connection, with no software installation or configuration on the target device
    • Leaves no software traces on the target computer
  • Network independence - stable and fast headless control via HDMI and emulated keyboard/mouse (HID) input
  • Ultra-portable design - lightweight and compact
  • Supports HD video and various inputs with low latency
    • Up to 1920px x 1080px at 30Hz output video with under 140ms latency
    • Adaptable to VGA, Micro HDMI, DVI, and other inputs with a video adapter
  • Audio integration - captures and plays the target device's audio directly on the host computer
  • Text transfer
    • Allows text to be sent from the host to the target device
    • Ideal for copying usernames, passwords, or code snippets
  • BIOS-level access - provides direct access to the target device's BIOS for firmware updates and startup management
  • Switchable USB-A port
    • Easy toggle to utilize the USB 2.0 to access the host or target device
    • Ideal for transferring files by plugging in a USB drive or sharing other USB devices

Applications

  • IT servers
  • Servicing of ATMs, video lottery terminals, and kiosks
  • Edge computing devices
  • Single-board computing
  • Crypto assets and other secure local operations
  • Frequently integrated workflows between personal and work computers

Kit Contents

  • Openterface Mini-KVM Toolkit
    • Module
    • Quick start guide
    • Toolkit bag (165mm x 110mm x 50mm)
    • Extension pin cap
    • HDMI 300mm male-to-male cable
    • 0.3m USB-Type-C®-male-to-USB-A-male cable with USB-A-female-to-USB-C-male adapter
    • 1.5m Type-C-male-to-male cable with USB-C-female-to-USB-A-male adapter
  • Openterface Mini-KVM
    • Module
    • Quick start guide

Videos

Application Examples

Chart - TechxArtisan Openterface Mini-KVM Interface Modules
Yayınlandı: 2026-03-02 | Güncellenmiş: 2026-03-06