Advanced Energy / TEGAM 911B & 912B Thermocouple Thermometers

Advanced Energy / TEGAM 911B and 912B Thermocouple Thermometers offer 2000 hours of battery life and meet MIL-SPEC standards for shock, drop, and vibration ratings. These thermometers feature superior accuracy of ±(0.04% rdg + 0.3°C) and can support up to four thermocouple types. With smooth contours and an easy-to-clean design, the 911B and 912B thermometers offer an ergonomic, one-hand operation. TEGAM 911B and 912B Thermocouple Thermometers are compatible with type K, J, T, and E thermocouple probes, providing a wide range of temperature measurements.

Features

  • 2000-hour battery life
  • Supports 4 thermocouple types
  • High accuracy: ±(0.04% rdg + 0.3°C)
  • Temperature compensation
  • Probe offset function
  • Ergonomic, one-hand operation
  • Smooth contours, easy to clean
  • Long battery life (3x AA)
  • 2-year calibration cycle
  • Single- and dual-channel models

Applications

  • Food safety
  • Automotive
  • Military
  • Aerospace

Specifications

  • -20°C to +55°C operating temperature range
  • Compatible with K, J, T, and E thermocouple probes
  • Mini-TC connector type
  • 0 to 4600m altitude range
  • 193mm x 84mm x 28mm dimensions

Videos

Yayınlandı: 2024-09-03 | Güncellenmiş: 2024-10-14