Tekscan A101 FlexiForce™ Piezoresistive Force Sensor
Tekscan A101 FlexiForce™ Piezoresistive Force Sensor is optimized for high-volume manufacturing and ideal for embedding into products and applications. The 15.6mm x 7.6mm x 0.203mm A101 sensor operates within a -40°C to +60°C temperature range. The 2-pin sensor can measure up to 10lbs. by modifying the drive voltage and adjusting the resistance of the feedback resistor. To measure higher forces, apply a lower drive voltage (-0.5V, -0.25V, etc.) and reduce the resistance of the feedback resistor (1kΩ minimum). For lower forces, apply a higher drive voltage and increase the resistance of the feedback resistor.Features
- Small size ideal for prototyping and integration
- Thin and flexible
- Easy to use
- RoHS compliant
Specifications
- Performance
- <±3% linearity (error) of the full scale
- <±2.5% repeatability
- <4.5% hysteresis of the full scale
- 5% drift per logarithmic time scale
- <5µs response time
- ≥3 million actuation durability
- 0.36%/°C (±0.2%/°F) temperature sensitivity
- 0.5V rated
- 0.25lbs to 4lbs force range
- 3.60kΩ to 30.85kΩ resistance range
- 32.41µS to 277.53µS conductance range
- Physical
- 15.6mm x 7.6mm x 0.203mm (0.62" x 0.30" x 0.008") in dimension (LxWxT, length does not include pins)
- ø3.8mm (ø0.15") diameter sensing area
- 6mm (0.25") pin length
- 2.54mm (0.1") pin spacing
- 2-pin male square pin connector
- Polyester substrate
- -40°C to +60°C operating temperature range
Recommended Circuit
Videos
Additional Resources
Yayınlandı: 2023-05-09
| Güncellenmiş: 2023-08-14