Tekscan FlexiPot™ Strip Low Power Position Sensor

Tekscan FlexiPot™ Strip Low Power Position Sensor is a customizable membrane position sensor featuring a flexible, ultra-thin, lightweight profile. This sensor operates within a -40°C to +60°C temperature range with 2% accuracy. Low power requirements and linear output make this device ideal for test/measurement and embedded applications.

Features

  • Flexible, ultra-thin, lightweight profile
  • Low power
  • Linear output
  • RoHS compliant

Applications

  • Medical devices
    • Measuring medication volume in a syringe
    • Inhaler dosage tracking
    • Depth sensing
  • Industrial/commercial processes
    • Inventory management
    • Theft management
    • Controlling or adjusting the throughput of a mechanical process
    • Fluid level monitoring (e.g., fuel tank)
  • Human Machine Interfaces (HMI)
    • Dials on mobile devices
    • Light dimming mechanism
    • Touch screens
    • Robotic control
    • Vehicle speed or steering control

Specifications

  • Typical performance
    • <±2.0% linearity (error) of the full scale
    • <±1.0% repeatability of the full scale
    • <2% spatial resolution of the full scale
  • -40°C to +60°C operating temperature range
  • 91.2mm x 11.6mm x 0.203mm (3.59" x 0.46" x 0.008") sensor dimensions (LxWxT)
  • 63.5mm x 4.3mm (2.50" x 0.17") sensing area
  • 3-pin male square pin connector
  • Polyester substrate

Recommended Circuit

Tekscan FlexiPot™ Strip Low Power Position Sensor

Videos

Yayınlandı: 2023-05-10 | Güncellenmiş: 2024-08-01