TEKTELIC Multi-Function Sensors
Tektelic Multi-Function Sensors include the KIWI and CLOVER agriculture sensors and the TUNDRA cold room temperature sensor. The agricultural sensors are multi-purpose LoRaWAN® IoT sensors designed for agricultural use, available in two models. The "KIWI" model supports the connection of up to four analog and two digital probe inputs, allowing for the remote capture of data. The "CLOVER" model features two integrated metal probes for measuring soil contact data.The Tektelic TUNDRA temperature sensor is a LoRaWAN device for monitoring cold chain environments. The TUNDRA is an ideal solution for maintaining optimal and consistent temperatures within cold rooms and refrigerated areas. The sensor can be implemented within cold storage facilities, such as refrigerators, coolers, cold rooms, and even freezers, with minimal impact on battery life or radio signal strength. The cold room temperature sensor is seamlessly integrated within Tektelic's end-to-end IoT solution.
Features
- KIWI/CLOVER agriculture sensors
- Indoor or outdoor use environment
- IP67 environmental rating
- -20°C to 60°C operating temperature
- -40°C to 75°C storage temperature for optimal battery life
- 0% to 100% condensing operating relative humidity
- CLOVER sensor size at 120mm x 90mm x 58mm (H=161mm with probes)
- KIWI sensor size at 120mm x 90mm x 47mm
- Battery powered with a 1x C-cell Lithium Thionyl Chloride (LTC) 3.6V
- LoRa air Interface
- Maximum Tx power up to 23dBm
- LEDs - green for joining the network activity and red for LoRa TX or RX activity
- ±0.2°C within temperature measurement range of 40°C to 125°C and 0.1°C resolution ambient temperature
- ±2% RH within the temperature measurement range of -0% to 100% condensing 0.1% resolution relative humidity
- 0lux to 65,535lux and 1lux resolution ambient light intensity
- MCU temperature at ±5°C within temperature measurement range of 40°C to 85°C and 1°C resolution
- Soil moisture, Input 1 at ±1kHz between 1322kHz to 1402kHz (120% GWC to 0% GWC) 1kHz resolution 10% GWC
- Soil temperature, Input 2 at ±2°C within -15°C to +60°C and 0.1°C resolution
- Input 3 and 4 as thermistor at ±2°C within -15°C to +60°C and 0.1°C resolution
- Input 3 and 4 as onewire at ±0.5°C within -10oC to +85°C and 0.1°C resolution
- Input 5 and 6 watermark at ±1kPa within 0kPa to 239kPa and 1kPa resolution
- TUNDRA sensor
- 15-year battery life
- 125 days/3000 entries of stored data
- Optional external thermistor probe
- Small form factor for diverse deployments
- Easily integrated into LoRaWAN networks
- Ambient temperature and humidity monitoring
- IP67 ingress protection
- -40°C to 70°C operational temperature
- 67mm x 43mm x 36mm size
- C-cell battery
- Internal antenna
- RF power up to 20dBm
- RF sensitivity up to -137dBm (SF12, 125kHz)
Applications
- KIWI/CLOVER agriculture sensors
- Ambient temperature
- Ambient humidity
- Ambient light
- Accelerometer
- Battery level
- Water tension
- Soil moisture
- Soil temperature
- MCU temperature
- TUNDRA sensor
- Restaurants
- Supermarkets
- Food service cold chain
- Medical storage
- Pharmaceutical storage
- Vaccine storage
Kit Contents
- KIWI/CLOVER agriculture sensors
- LoRa IoT Agriculture Sensor
- LTC C-cell battery installed in the sensor
- NOT INCLUDED - A magnet is required to wake up the sensor from a state of DEEP SLEEP, the sensor is shipped in; TEKTELIC does not provide this magnet in the sensor packaging
User Guides
Kiwi Model
Clover Model
Yayınlandı: 2025-10-30
| Güncellenmiş: 2025-11-06