Tektronix 5 Series B Mixed Signal Oscilloscopes
Tektronix 5 Series B Mixed Signal Oscilloscopes (MSOs) provide better visibility into complex systems by offering up to eight FlexChannel® inputs. The inputs measure one analog or eight digital signals per channel. These oscilloscopes feature a pinch-swipe zoom touchscreen user interface, a 15.6-inch high-definition (1,920 x 1,080) display, and a 12-bit analog-to-digital converter (ADC). Tektronix 5 series B MSOs also feature a waveform capture rate greater than 500,000wfms/s, eight maximum analog channels, and 64 maximum digital channels (with optional logic probes). Typical applications include DC-to-DC power converters, embedded systems, automotive electronics, and three-phase power electronics.Features
- Input channels:
- 4, 6, or 8 FlexChannel inputs
- Each FlexChannel provides:
- Analog signal that can be displayed as waveform view, spectral view, or both simultaneously
- 8 digital logic inputs with TLP058 logic probe
- 350MHz, 500MHz, 1GHz, and 2GHz (upgradeable) bandwidth (all analog channels)
- Sample rate (all analog/digital channels):
- Real-time: 6.25GS/s
- Interpolated: 500GS/s
- Record length (all analog/digital channels):
- 62.5 Mpoints standard
- 125Mpoints, 250Mpoints, and 500Mpoints (optional)
- Vertical resolution:
- 12-bit ADC
- Up to 16-bit high-resolution mode
- Standard trigger types:
- Edge
- Pulse width
- Runt
- Timeout
- Window
- Logic
- Setup and hold
- Rise/fall time
- Parallel bus
- Sequence
- Visual trigger
- Video (optional)
- RF vs time (optional)
- Auxiliary trigger ≤5 VRMS, 50Ω, 250MHz (>200 mVpp) (edge trigger only)
- Standard analysis:
- Waveform, V bars, H bars, and V&H bars cursors
- 36 measurements
- Frequency-domain analysis with independent controls for frequency and time domain spectrum view
- Segmented memory acquisition mode with maximum trigger rate >5,000,000 waveforms per second FastFrame™
- Time trend, histogram, spectrum, and phase noise plots
- Math:
- Basic waveform arithmetic
- FFT
- Advanced equation editor
- Search on any trigger criteria
- TIE and phase noise jitter
- Display:
- 15.6" high definition (1,920 x 1,080)
- Capacitive (multitouch) touchscreen
- Connectivity:
- USB host (7 ports)
- USB 3.0 device (1 port)
- LAN (10/100/1000 base-T Ethernet: LXI compliant)
- Display port
- DVI-D
- VGA
- Dimensions:
- 12.2" (309mm) x 17.9" (454mm) x 8" (204mm)
- <25lbs (11.4kg) weight
- 10MΩ passive voltage probe with <4pF capacitive loading per channel standard probes
- Remotely view and control oscilloscope over network connection through standard web browser e*Scope®
- >500,000wfms/s waveform capture rate
Applications
- DC-to-DC power converters
- Embedded systems
- Automotive electronics
- 3-phase power electronics
Yayınlandı: 2023-03-01
| Güncellenmiş: 2025-08-27