Tektronix TRCP Current Probes
Tektronix TRCP Current Probes come with a BNC connector and work with any instrument supporting the BNC interface. Rogowski probes enable easy linkage to large connection points such as bus bars or connect to small IC legs on a MOSFET or IGBT. The TRCP0300 and TRCP0600 are intended for use on small form factor components. These AC-only Rogowski probes have a thin, flexible coil that can be wrapped around test points such as the leg of a transistor. The Tektronix TRCP3000 has a larger coil that is able to handle large overload currents without damage. This probe is easy to use and can be inserted into places that are hard to reach and can be wrapped around larger test points such as bus bars.Features
- TRCP0300
- AC only
- 9Hz to 20MHz
- 250mA to 300A peak
- TRCP0600
- AC only
- 12Hz to 30MHz
- 500mA to 600A peak
- TRCP3000
- AC only
- 1Hz to 16MHz
- 500mA to 3,000A peak
Applications
- Motor drives
- Inverters
- Power supplies
- Industrial
Yayınlandı: 2016-01-27
| Güncellenmiş: 2022-03-11