Tektronix AFG1022 Abritrary Function Generator

Tektronix AFG1022 Arbitrary Function Generator includes dual-channel, 25MHz bandwidth, and up to 10Vp-p output amplitude. The four-run modes, 50 built-in frequently-used waveforms, and the built-in 200MHz frequency counter cover most waveform generation needs for experiment and test jobs. Tektronix AFG1022 Arbitrary Function Generator is configured with an intuitive 3.9 inch TFT LCD, short-cut buttons, USB interface, and PC software.

Ease of Use

The high-resolution 3.95-inch color TFT display shows relevant settings and parameters in both text and graphic formats. The front panel shortcut buttons and rotary knob allow access to most frequently used functions and settings and the built-in 64-MByte non-volatile memory, together with USB stick memory interface, provide unlimited space for user-defined waveform storage.

Features

  • Dual-channel, 25MHz sine wave, and 12.5MHz square/pulse wave
  • 125MS/s sampling rate and 14-bit vertical resolution
  • 1mVp-p to 10Vp-p output amplitude over the whole frequency range
  • Intuitive user interface
  • 2 to 8, 192-point length of memory for user-defined arbitrary waveforms
  • 64-Mbyte internal non-volatile memory for arbitrary waveform storage
  • Standard USB host/device for memory expansion and remote control
  • Built-in 200MHz counter with 6-digit resolution
  • Menu and online help in English and Simplified Chinese
  • Compact form factor for stacking on other bench instruments to save valuable bench space

Applications

  • Electric and electronics experiments
  • Communications experiments
  • Sensor simulation
  • Functional test
Yayınlandı: 2015-04-08 | Güncellenmiş: 2022-03-11