Tektronix AFG31000 Arbitrary/Function Generator

Tektronix AFG31000 Function Generator has upgrades that dramatically improve test efficiency and productivity, including InstaView™ technology that shows waveforms in real-time. This generator is an addition to the classic AFG1000, AFG2000, and AFG3000 generators and features a sequencing option that allows the programming of long, complex waveforms with up to 256 steps. The AFG31000 has TekBench™ technology and a 228.6mm capacitive display for easy reading and monitoring. Tektronix AFG31000 Function Generator features built-in waveform creation capabilities, simplified multi-unit sync, and is well-suited for many design and research applications. 

Features

  • 228.6mm (9") capacitive touch display
  • Monitor waveform added at the device under test (DUT) in real-time (InstaView™)
  • Programmable waveform sequencing
  • Excellent performance - 10x less noise, 40x less jitter, 1,000x memory
  • Built-in waveform creation capabilities
  • Simplified multi-unit sync
  • Well-suited for many design and research applications

Applications

  • Advanced research
  • Clock and system synchronization
  • Replication of real-world signals
  • Component/circuit characterization/validation
  • Embedded circuit design and test
  • General purpose signal generation

Specifications

  • 1 or 2 channel models
  • Output amplitude range from 1mVP-P to 10VP-P into 50Ω loads
  • Basic (AFG) mode
    • 25MHz, 50MHz, 100MHz, 15 MHz, or 250MHz sine waveforms
    • 250MSa/s, 1GSa/s, or 2GSa/s sample rates
    • 14-bit vertical resolution
    • Built-in waveforms include sine, square, ramp, pulse, noise, and other frequently used waveforms
    • Sweep, Burst, and Modulation modes (AM, FM, PM, FSK, and PWM)
  • 25MHz to 100MHz frequency range
  • Advanced (Sequence) mode
    • Continuous mode (optional Sequence, Triggered, and Gated modes)
    • 16Mpts arbitrary waveform memory on each channel (128Mpts optional)
    • Up to 256 steps in sequence mode with loop, jump, and wait events
    • 1µSa/s to 2GSa/s variable sampling clock
Yayınlandı: 2018-10-23 | Güncellenmiş: 2022-08-22