Tektronix Current Probes
Tektronix Current Probes include a broad range of AC/DC and AC-only current probes. These current probes offer bandwidth up to 120MHz and a current clamp sensitivity down to 1mA. The probes also feature bare wire voltage ratings and provide measurement accuracy from μAs to 2000A. Tektronix Current Probes feature automatic readout and scaling when used with Tektronix oscilloscopes. The probes are third-party safety certified, including UL, CSA, and ETL.Features
- Broad range of AC/DC and AC-only current probes
- Measurement accuracy from μAs to 2000A
- Bandwidth up to 120MHz
- Current clamp sensitivity down to 1mA
- Bare wire voltage ratings
- Automatic readout and scaling when used with Tektronix oscilloscopes
- Third-party safety certified
- UL, CSA, and ETL
Applications
- Motor drives
- Power inverters/converters
- Power supplies
- Avionics
Current Probes - AC/DC
Current Probes - AC Only
Datasheets
Additional Resources
Yayınlandı: 2020-07-06
| Güncellenmiş: 2024-08-30