Tektronix High-Voltage Single-Ended Probes

Tektronix High-Voltage Single-Ended Probes are designed for measuring ground-referenced signals up to 40kV. The probes feature low input capacitance specification (<4pF) to minimize the loading effect on the circuit. Probes with lower input capacitance offer higher input impedance at higher frequencies. Tektronix High-Voltage Single-Ended Probes have third-party safety certifications (UL, CSA, ETL) and provide a safe high-voltage probe solution for ground-referenced voltage testing. Applications include uninterruptible power supply (UPS) systems, electronic ballasts, power converters, and more.

Features

  • Designed for measuring ground-referenced signals up to 40kV
  • Safe high-voltage probe solution
  • Up to 800MHz bandwidth
  • Probe loading with input capacitance as low as 1.8pF
  • Low input capacitance specification (<4pF) minimizes loading effect on circuits
  • 3rd-party safety certification (UL, CSA, ETL)

Applications

  • Power supply designs
  • Design motor drives
  • Electronic ballasts
  • Power semiconductors
  • Switch mode control
  • UPS systems
  • Power converters
Yayınlandı: 2020-06-29 | Güncellenmiş: 2024-09-17