Tektronix MDO4000C Oscilloscopes

Tektronix MDO4000C Oscilloscopes are customizable and fully upgradeable 6-in-1 integrated oscilloscopes with synchronized insights into analog, digital, and RF signals. These oscilloscopes include a spectrum analyzer, arbitrary/function generator, logic analyzer, protocol analyzer, and DVM/frequency counter.

Typical applications include embedded design, power design, EMI troubleshooting, Wireless troubleshooting, education, and manufacturing test and troubleshooting.

Features

  •  Oscilloscope
    • 4 analog channels
    • 1 GHz, 500MHz, 350MHz, and 200MHz bandwidth models
    • Bandwidth is upgradeable (up to 1GHz)
    • Up to 5GS/s sample rate
    • 20M record length on all channels
    • >340,000 wfm/s maximum waveform capture rate
    • Standard passive voltage probes with 3.9pF capacitive loading and 1 GHz or 500MHz analog bandwidth
  • Spectrum Analyzer (Optional)
    • Frequency range of 9kHz - 3GHz or 9KHz - 6GHz
    • Ultra-wide capture bandwidth ≥1GHz
    • Time-synchronized capture of spectrum analyzer with analog and digital acquisitions
    • Frequency vs. time, amplitude vs. time, and phase vs. time waveforms
  • Arbitrary/Function Generator (Optional)
    • 13 predefined waveform types
    • 50MHz waveform generation
    • 128k arbitrary generator record length
    • 250MS/s arbitrary generator sample rate
  • Logic Analyzer (Optional)
    • 16 digital channels
    • 20M record length on all channels
    • 60.6 ps timing resolution
  • Protocol Analyzer (Optional)
    • Serial bus support for I2C, SPI, RS-232/422/485/UART, USB 2.0, Ethernet, CAN, LIN, FlexRay, MIL-STD-1553, and audio standards
  • Digital Voltmeter / Frequency Counter (Free with product registration)
    • 4-digit AC RMS, DC, and AC+DC RMS voltage measurements
    • 5-digit frequency measurements
Yayınlandı: 2015-11-25 | Güncellenmiş: 2022-03-11