Tektronix TBS2000B Digital-Storage Oscilloscopes

Tektronix TBS2000B Digital-Storage Oscilloscopes capture and display significantly more signals than previous oscilloscope designs to help users debug and validate their applications faster. These models feature a 228.6mm (9") WVGA display, 5M-point record length, and 2GS/s sample rate. Tektronix TBS2000B Digital-Storage Oscilloscopes enable users to easily and confidently analyze their signals with on-waveform cursor readouts and 32 automated measurements. The readouts and measurements include informative tips. The TekVPI® probe interface supports traditional passive BNC probes, while also enabling wide application coverage with the latest active-voltage probes and current probes.

Features

  • 228.6mm (9") WVGA color display with 15 horizontal grids shows 50% more signal
  • TekVPI probe interface supports active, differential, and current probes with automatic scaling and units
  • Front-end design enables more accurate measurements
  • 32 automated measurements and FFT function for quick waveform analysis
  • Search-and-mark features for easy identification of events that occur in acquired waveform
  • HelpEverywhere provides on-screen tips for new users
  • Built-in Scope Intro handbook provides operating instructions and oscilloscope fundamentals
  • User interface and front-panel overlay are translated into 10 languages
  • Connectivity
    • USB 2.0 host port on front panel for quick and easy data storage
    • USB 2.0 device port on rear panel for easy connection to PC
    • 10/100BASE-T Ethernet port for remote control over LAN
    • Wi-Fi® interface provides wireless communications capability support

Specifications

  • 2 and 4 analog channel models
  • 200MHz, 100MHz, and 70MHz bandwidth models up to 2GS/s sampling rate
  • 5M-point record length on all channels
  • 5-year warranty

Call-Outs

Infographic - Tektronix TBS2000B Digital-Storage Oscilloscopes
Yayınlandı: 2020-03-13 | Güncellenmiş: 2024-04-03