Tektronix TTR500 Vector Network Analyzers
Tektronix TTR500 Vector Network Analyzers (VNA) are 2-ports and 2-paths analyzers with an unmatched combination of measurement performance and convenience. The TTR500 series offer performance with more than 122dB dynamic range and less than 0.008dB trace noise. These Tektronix TTR500 analyzers operate at 100kHz to 6GHz frequency range. Features include S-parameter measurement, built-in bias tee accessible on both ports, and offline simulation mode for analysis. Typical applications include antenna matching and tuning, RF component design and validation, and education.Features
- Full 2-port 2-path S-parameter measurement (S11, S21, S12, S22) in a variety of formats
- Complete vector network analysis capability with Tektronix VectorVuPC™ software
- Built-in bias tee accessible on both ports to bias active devices
- Application programming interface (API) for Microsoft Windows environment and LabView driver
- Robust SCPI command interface (compatible with current VNA models) to optimize code migration
- Touchstone file support (import/export) for use with electronic design
- Automation (EDA) simulation tools
- Offline simulation mode for analysis of S-parameter files when disconnected from the instrument
Specifications
- Frequency range
- TTR503A - 100kHz to 3.0GHz
- TTR506A - 100kHz to 6.0GHz
- Ports 2-ports, Type-N female connectors
Applications
- Antenna matching and tuning
- RF component design and validation
- Education
TTR500 Block Diagram
Yayınlandı: 2017-05-17
| Güncellenmiş: 2022-03-11