Teledyne FLIR Lepton 2.5 LWIR Micro Thermal Camera Module

Teledyne FLIR Lepton 2.5 LWIR Micro Thermal Camera Module offers a focal plane array of 80 x 60 active pixels, 17µm pixel size, and <50mK thermal sensitivity. The radiometric design of this camera module captures accurate, calibrated, and noncontact temperature data in every pixel of each image for greater utilization in commercial applications. This module features a CCI (I2C-like) control port and video over SPI video data interface. Teledyne FLIR Lepton 2.5 LWIR Micro Thermal Camera Module is equipped with thermal imaging and has potential in the areas of safety, temperature measurement, and presence detection.

Features

  • Integrated digital thermal image processing
  • Greater sensitivity than common thermopile arrays
  • Temperature-stabilized output for radiometric processing
  • Low operating power
  • Low power standby mode
  • Industry-standard 50° FOV
  • Fast time to image (<0.5s)
  • Uses standard cell phone-compatible power supplies
  • Two-wire serial control interface and 32-pin socket interface to connector
  • Compatible with the 105028-1001 socket from Molex

Applications

  • Automotive
  • Safety
  • Temperature measurement
  • Presence detection
  • Process control
  • Robotics
  • Smart cities
  • Smart buildings
  • Mobile
  • IoT

Specifications

  • Uncooled Vox microbolometer
  • Radiometrically calibrated
  • 80 × 60 progressive scan array format
  • LWIR, 8µm to 14µm
  • Accuracy
    • ±5% or +5°C (high gain)
    • ±10% or +10°C (low gain)
  • 50° HFOV
  • 17µm pixel size
  • 8.6Hz effective frame rate
  • <50mK thermal sensitivity
  • -10°C to +450°C scene dynamic range
Yayınlandı: 2021-04-19 | Güncellenmiş: 2022-03-11