Teledyne FLIR Lepton 3.1R HFOV Thermal Imaging Camera

Teledyne FLIR Lepton 3.1R HFOV Thermal Imaging Camera features 19,200 active pixels for greater sensitivity and resolution than common thermopiles. This camera offers a 95° HFOV, 160x120 array size, a shuttered design, and a scene dynamic range of -10°C to +400°C. Due to the size and low power consumption, this thermal imaging camera is suitable for a wide variety of applications and environments for work, mission-critical applications, and smart technologies. Teledyne FLIR Lepton 3.1R HFOV Thermal Imaging Camera is ideal for mobile smart devices, occupancy detection, HVAC control, smart lighting, and robotics.

Features

  • Compact size
  • Low power consumption
  • Radiometric with shutter
  • SPI video and I2C communication

Applications

  • Mobile smart devices
  • Process monitoring
  • Occupancy detection
  • HVAC control
  • People counting
  • Smart lighting
  • Intelligent sensors
  • Security
  • Biometrics
  • Robots
  • Toys
  • Vehicles
  • Smartphones

Specifications

  • Uncooled VOx microbolometer sensor technology
  • 160x120 array format
  • 12µm pixel size
  • 95° HFOV
  • <50mK thermal sensitivity
  • -10°C to +400°C scene dynamic range
  • 1.2V, 2.5V, 2.8V, to 3.1V input supply voltage
  • -10°C to +80°C operating temperature range
  • >99% operability

Videos

Yayınlandı: 2023-08-11 | Güncellenmiş: 2023-10-20